- Home ›
- All Products›
- 3237516600
3237516600
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 152.4 mm (6.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 152.4 mm (6.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3237516600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3237516600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
250
$2.67
500
$2.56
1,000
$2.45
2,500
$1.19
5,000
$1.15
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing