- Home ›
- All Products›
- 3237516250
Essentra
3237516250
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3237516250
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 3237516250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 3237516250 RoHS compliant?
Yes, 3237516250 is RoHS compliant.
What is the lead time for 3237516250?
The standard lead time for 3237516250 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$0.866
250
$0.703
500
$0.702
1,000
$0.672
2,500 +
$0.617
Click for Quote
Log in
to unlock special pricing