- Home ›
- All Products›
- 3237516100
3237516100
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3237516100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3237516100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$0.520
100
$0.468
500
$0.445
1,000
$0.422
5,000
$0.215
10,000
$0.204
25,000 +
$0.153
Click for Quote
Log in
to unlock special pricing