- Home ›
- All Products›
- 3237516050
Essentra
3237516050
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3237516050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3237516050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 3237516050 RoHS compliant?
Yes, 3237516050 is RoHS compliant.
What is the lead time for 3237516050?
The standard lead time for 3237516050 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.476
100
$0.430
500
$0.409
1,000
$0.388
5,000
$0.197
10,000
$0.187
25,000 +
$0.141
Click for Quote
Log in
to unlock special pricing