- Home ›
- All Products›
- 3231218400
3231218400
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 3231218400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3231218400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.059
100
$2.485
250
$2.374
500
$2.272
1,000
$2.179
2,500
$1.053
5,000
$1.025
7,500 +
$0.998
Click for Quote
Log in
to unlock special pricing