- Home ›
- All Products›
- 3231218300
Essentra
3231218300
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 3231218300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3231218300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 3231218300 RoHS compliant?
Yes, 3231218300 is RoHS compliant.
What is the lead time for 3231218300?
The standard lead time for 3231218300 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.5813
500
$0.5631
1,000
$0.5379
2,500
$0.2600
5,000
$0.2454
7,500
$0.2386
10,000
$0.2335
15,000 +
$0.1790
Click for Quote
Log in
to unlock special pricing