- Home ›
- All Products›
- 3231218250
3231218250
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 3231218250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3231218250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$0.5373
500
$0.5205
1,000
$0.4972
2,500
$0.2401
5,000
$0.2266
7,500
$0.2204
10,000
$0.2157
15,000 +
$0.1653
Click for Quote
Log in
to unlock special pricing