- Home ›
- All Products›
- 3225020250
Essentra
3225020250
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.3 mm (0.169 in)
Search Keywords: 3225020250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3225020250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 3225020250 RoHS compliant?
Yes, 3225020250 is RoHS compliant.
What is the lead time for 3225020250?
The standard lead time for 3225020250 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.257
1,000
$0.244
2,500
$0.232
5,000
$0.118
10,000
$0.112
25,000 +
$0.084
Click for Quote
Log in
to unlock special pricing