- Home ›
- All Products›
- 3225020050
Essentra
3225020050
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.3 mm (0.169 in)
Search Keywords: 3225020050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3225020050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 3225020050 RoHS compliant?
Yes, 3225020050 is RoHS compliant.
What is the lead time for 3225020050?
The standard lead time for 3225020050 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.237
1,000
$0.225
2,500
$0.214
5,000
$0.109
10,000
$0.103
25,000 +
$0.077
Click for Quote
Log in
to unlock special pricing