- Home ›
- All Products›
- 32003192
32003192
Essentra
Concealed Hinge - Overall Length - 18.0 mm (0.709 in) - Overall Width - 10.0 mm (0.394 in) - Mounting Orientation-Right- & ...
Accessories Notify Me
RoHS Compliant
Description
+
Concealed Hinge - Overall Length - 18.0 mm (0.709 in) - Overall Width - 10.0 mm (0.394 in) - Mounting Orientation-Right- & Left-handed
Search Keywords: 32003192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:32003192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$0.7308
250
$0.5161
500
$0.5000
1,000
$0.4776
2,500
$0.4507
5,000
$0.4384
7,500
$0.4373
10,000 +
$0.4267
Click for Quote
Log in
to unlock special pricing