- Home ›
- All Products›
- 31050050
31050050
Essentra
Nylon Hex Socket Shoulder Screw - Thread Size 3/8-16 - Thread Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 3/8-16 - Thread Length 15.9 mm (0.625 in)
Search Keywords: 31050050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31050050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.029
250
$0.836
500
$0.799
1,000
$0.765
2,500 +
$0.733
Click for Quote
Log in
to unlock special pricing