- Home ›
- All Products›
- 31037100
Essentra
31037100
Nylon Hex Socket Shoulder Screw - Thread Size 5/16-18 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 5/16-18 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 31037100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31037100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 31037100 RoHS compliant?
Yes, 31037100 is RoHS compliant.
What is the lead time for 31037100?
The standard lead time for 31037100 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5509
1,000
$0.5263
2,500
$0.4966
5,000
$0.3623
7,500
$0.3614
10,000
$0.3527
15,000
$0.3518
25,000 +
$0.3133
Click for Quote
Log in
to unlock special pricing