- Home ›
- All Products›
- 31037025
Essentra
31037025
Nylon Hex Socket Shoulder Screw - Thread Size 5/16-18 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 5/16-18 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 31037025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31037025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 31037025 RoHS compliant?
Yes, 31037025 is RoHS compliant.
What is the lead time for 31037025?
The standard lead time for 31037025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.4706
500
$0.3823
1,000
$0.3814
3,000
$0.3496
5,000
$0.3352
8,000
$0.3344
15,000
$0.3263
25,000 +
$0.3220
Click for Quote
Log in
to unlock special pricing