- Home ›
- All Products›
- 31031200
31031200
Essentra
Nylon Hex Socket Shoulder Screw - Thread Size 1/4-20 - Thread Length 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 1/4-20 - Thread Length 11.1 mm (0.438 in)
Search Keywords: 31031200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31031200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.520
100
$0.470
500
$0.447
1,000
$0.424
5,000
$0.216
10,000
$0.205
25,000 +
$0.154
Click for Quote
Log in
to unlock special pricing