- Home ›
- All Products›
- 31031062
31031062
Essentra
Nylon Hex Socket Shoulder Screw - Thread Size 1/4-20 - Thread Length 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 1/4-20 - Thread Length 11.1 mm (0.438 in)
Search Keywords: 31031062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31031062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2020
3,000
$0.1932
5,000
$0.1904
8,000
$0.1826
10,000
$0.1821
25,000
$0.1317
50,000
$0.1314
100,000 +
$0.1300
Click for Quote
Log in
to unlock special pricing