- Home ›
- All Products›
- 31025225
Essentra
31025225
Nylon Hex Socket Shoulder Screw - Thread Size 1024 - Thread Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 1024 - Thread Length 9.5 mm (0.375 in)
Search Keywords: 31025225
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 31025225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 31025225 RoHS compliant?
Yes, 31025225 is RoHS compliant.
What is the lead time for 31025225?
The standard lead time for 31025225 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.5811
1,000
$0.5551
2,500
$0.5238
5,000
$0.4597
7,500
$0.4475
10,000
$0.4463
15,000
$0.4416
25,000 +
$0.3975
Click for Quote
Log in
to unlock special pricing