- Home ›
- All Products›
- 31025150
31025150
Essentra
Nylon Hex Socket Shoulder Screw - Thread Size 1024 - Thread Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 1024 - Thread Length 9.5 mm (0.375 in)
Search Keywords: 31025150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31025150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.5811
1,000
$0.5551
2,500
$0.5238
5,000
$0.4662
7,500
$0.4537
10,000
$0.4526
15,000
$0.4478
25,000 +
$0.4029
Click for Quote
Log in
to unlock special pricing