- Home ›
- All Products›
- 31025100
Essentra
31025100
Nylon Hex Socket Shoulder Screw - Thread Size 1024 - Thread Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 1024 - Thread Length 9.5 mm (0.375 in)
Search Keywords: 31025100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31025100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 31025100 RoHS compliant?
Yes, 31025100 is RoHS compliant.
What is the lead time for 31025100?
The standard lead time for 31025100 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.5741
1,000
$0.5484
2,500
$0.5175
5,000
$0.4529
7,500
$0.4517
10,000
$0.4408
15,000
$0.4397
25,000 +
$0.3916
Click for Quote
Log in
to unlock special pricing