- Home ›
- All Products›
- 30403187
30403187
Essentra
Replacement Cam - Cam Depth - -2.0 mm (-0.079 in) - Cam Length - 35.0 mm (1.378 in) - - Style - Stopper
Accessories Notify Me
RoHS Compliant
Description
+
Replacement Cam - Cam Depth - -2.0 mm (-0.079 in) - Cam Length - 35.0 mm (1.378 in) - - Style - Stopper
Search Keywords: 30403187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:30403187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$1.500
100
$0.823
250
$0.781
500
$0.779
1,000
$0.746
2,500
$0.685
5,000
$0.683
7,500 +
$0.667
Click for Quote
Log in
to unlock special pricing