- Home ›
- All Products›
- 30403171
Essentra
30403171
Replacement Cam - Cam Depth - -6.0 mm (-0.236 in) - Cam Length - 45.0 mm (1.772 in) - - Style - Stopper
Accessories Notify Me
RoHS Compliant
Description
+
Replacement Cam - Cam Depth - -6.0 mm (-0.236 in) - Cam Length - 45.0 mm (1.772 in) - - Style - Stopper
Search Keywords: 30403171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:30403171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 30403171 RoHS compliant?
Yes, 30403171 is RoHS compliant.
What is the lead time for 30403171?
The standard lead time for 30403171 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$1.577
50
$1.573
250
$0.828
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.707
7,500 +
$0.705
Click for Quote
Log in
to unlock special pricing