- Home ›
- All Products›
- 30403058
Description
+
HOOK CAM 0MM HEIGHT X 31MM
Search Keywords: 30403058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:30403058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 30403058 RoHS compliant?
Yes, 30403058 is RoHS compliant.
What is the lead time for 30403058?
The standard lead time for 30403058 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$1.538
100
$0.855
250
$0.828
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.707
7,500 +
$0.705
Click for Quote
Log in
to unlock special pricing