- Home ›
- All Products›
- 302630059935
302630059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M6 - Spacer Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M6 - Spacer Length 30.0 mm (1.181 in)
Search Keywords: 302630059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302630059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.990
300
$0.959
500
$0.916
1,000
$0.876
2,500
$0.840
5,000
$0.818
7,500
$0.816
10,000 +
$0.767
Click for Quote
Log in
to unlock special pricing