- Home ›
- All Products›
- 302610059935
302610059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M6 - Spacer Length 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M6 - Spacer Length 10.0 mm (0.394 in)
Search Keywords: 302610059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302610059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.267
300
$1.227
500
$1.172
1,000
$1.122
2,500
$1.076
5,000
$1.047
7,500
$1.033
10,000 +
$0.982
Click for Quote
Log in
to unlock special pricing