- Home ›
- All Products›
- 302540059935
Essentra
302540059935
Female To Female Standoff - GF Nylon - Hexagonal - M5 - Spacer Length 40.0 mm (1.575 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M5 - Spacer Length 40.0 mm (1.575 in)
Search Keywords: 302540059935
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 302540059935 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | PL |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 302540059935 RoHS compliant?
Yes, 302540059935 is RoHS compliant.
What is the lead time for 302540059935?
The standard lead time for 302540059935 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
100
$1.097
300
$1.063
500
$1.016
1,000
$0.972
2,500
$0.932
5,000
$0.907
7,500
$0.895
10,000 +
$0.850
Click for Quote
Log in
to unlock special pricing