- Home ›
- All Products›
- 302515059935
302515059935
Essentra
Female To Female Standoff - Black - Nylon - - Spacer Length 15.0 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 15.0 mm (0.591 in)
Search Keywords: 302515059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302515059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.3263
500
$0.2737
2,500
$0.2459
5,000
$0.2390
7,500
$0.2325
25,000
$0.2014
50,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing