- Home ›
- All Products›
- 302512059935
Essentra
302512059935
Female To Female Standoff - Black - Nylon - - Spacer Length 12.0 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 12.0 mm (0.472 in)
Search Keywords: 302512059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302512059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 302512059935 RoHS compliant?
Yes, 302512059935 is RoHS compliant.
What is the lead time for 302512059935?
The standard lead time for 302512059935 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$0.2838
1,000
$0.2236
2,500
$0.2139
5,000
$0.2109
7,500
$0.2022
25,000
$0.1751
50,000
$0.1747
100,000 +
$0.1729
Click for Quote
Log in
to unlock special pricing