- Home ›
- All Products›
- 302510059935
302510059935
Essentra
Female To Female Standoff - Black - Nylon - - Spacer Length 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 10.0 mm (0.394 in)
Search Keywords: 302510059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302510059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$0.2712
1,000
$0.2136
2,500
$0.2043
5,000
$0.2014
7,500
$0.1932
25,000
$0.1674
50,000
$0.1669
100,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing