- Home ›
- All Products›
- 302418059935
Essentra
302418059935
Female To Female Standoff - Black - Nylon - - Spacer Length 18.0 mm (0.709 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 18.0 mm (0.709 in)
Search Keywords: 302418059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302418059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 302418059935 RoHS compliant?
Yes, 302418059935 is RoHS compliant.
What is the lead time for 302418059935?
The standard lead time for 302418059935 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$0.2673
1,000
$0.2106
2,500
$0.2014
5,000
$0.1986
7,500
$0.1904
25,000
$0.1651
50,000
$0.1647
100,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing