- Home ›
- All Products›
- 302412059935
302412059935
Essentra
Female To Female Standoff - Black - Nylon - - Spacer Length 12.0 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 12.0 mm (0.472 in)
Search Keywords: 302412059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302412059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
300
$0.2381
1,000
$0.1876
2,500
$0.1794
5,000
$0.1769
7,500
$0.1744
25,000
$0.1470
50,000
$0.1466
100,000 +
$0.1451
Click for Quote
Log in
to unlock special pricing