- Home ›
- All Products›
- 302360059935
Essentra
302360059935
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 60.0 mm (2.362 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 60.0 mm (2.362 in)
Search Keywords: 302360059935
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 302360059935 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | PL |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 302360059935 RoHS compliant?
Yes, 302360059935 is RoHS compliant.
What is the lead time for 302360059935?
The standard lead time for 302360059935 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
100
$0.921
300
$0.748
1,000
$0.715
2,500
$0.656
5,000
$0.654
7,500
$0.639
10,000
$0.607
15,000 +
$0.599
Click for Quote
Log in
to unlock special pricing