- Home ›
- All Products›
- 302345059935
302345059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 45.0 mm (1.772 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 45.0 mm (1.772 in)
Search Keywords: 302345059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302345059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.7269
300
$0.5906
1,000
$0.5642
2,500
$0.5324
5,000
$0.5178
7,500
$0.5040
10,000
$0.4788
15,000 +
$0.4725
Click for Quote
Log in
to unlock special pricing