- Home ›
- All Products›
- 302335059935
302335059935
Essentra
Female To Female Standoff - Black - Nylon - - Spacer Length 35.0 mm (1.378 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 35.0 mm (1.378 in)
Search Keywords: 302335059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302335059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.3187
500
$0.2673
2,500
$0.2401
5,000
$0.2334
7,500
$0.2270
25,000
$0.1968
50,000 +
$0.1963
Click for Quote
Log in
to unlock special pricing