- Home ›
- All Products›
- 302323059935
302323059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 23.0 mm (0.906 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 23.0 mm (0.906 in)
Search Keywords: 302323059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302323059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.5758
500
$0.4678
1,000
$0.4469
2,500
$0.4277
5,000
$0.4101
7,500
$0.4091
10,000
$0.3792
15,000 +
$0.3783
Click for Quote
Log in
to unlock special pricing