- Home ›
- All Products›
- 302312059935
302312059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 12.0 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 12.0 mm (0.472 in)
Search Keywords: 302312059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302312059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.4815
500
$0.3912
1,000
$0.3737
2,500
$0.3577
5,000
$0.3430
7,500
$0.3422
10,000
$0.3259
15,000 +
$0.3172
Click for Quote
Log in
to unlock special pricing