- Home ›
- All Products›
- 302235059935
302235059935
Essentra
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 35.0 mm (1.378 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 35.0 mm (1.378 in)
Search Keywords: 302235059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302235059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$1.092
300
$1.058
500
$1.011
1,000
$0.968
2,500
$0.928
5,000
$0.903
7,500
$0.891
10,000 +
$0.847
Click for Quote
Log in
to unlock special pricing