- Home ›
- All Products›
- 302230059935
Essentra
302230059935
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 30.0 mm (1.181 in)
Search Keywords: 302230059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302230059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:PL
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 302230059935 RoHS compliant?
Yes, 302230059935 is RoHS compliant.
What is the lead time for 302230059935?
The standard lead time for 302230059935 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.811
300
$0.786
500
$0.751
1,000
$0.719
2,500
$0.689
5,000
$0.671
7,500
$0.669
10,000 +
$0.637
Click for Quote
Log in
to unlock special pricing