- Home ›
- All Products›
- 302210059935
302210059935
Essentra
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 35.0 mm (1.378 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 35.0 mm (1.378 in)
Search Keywords: 302210059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302210059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.5979
500
$0.4858
1,000
$0.4640
2,500
$0.4379
5,000
$0.4259
7,500
$0.4248
10,000
$0.3937
15,000 +
$0.3927
Click for Quote
Log in
to unlock special pricing