- Home ›
- All Products›
- 302112059935
302112059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M2 - Spacer Length 12.0 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M2 - Spacer Length 12.0 mm (0.472 in)
Search Keywords: 302112059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302112059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.7048
300
$0.5727
1,000
$0.5470
2,500
$0.5162
5,000
$0.5021
7,500
$0.4887
10,000
$0.4643
15,000 +
$0.4582
Click for Quote
Log in
to unlock special pricing