- Home ›
- All Products›
- 29R516RD
Essentra
29R516RD
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 5/16 - Knob Height 9.9 mm (0.391 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 5/16 - Knob Height 9.9 mm (0.391 in)
Search Keywords: 29R516RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R516RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 29R516RD RoHS compliant?
Yes, 29R516RD is RoHS compliant.
What is the lead time for 29R516RD?
The standard lead time for 29R516RD is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.6041
1,000
$0.5770
2,500
$0.5445
5,000
$0.4766
7,500
$0.4639
10,000
$0.4627
15,000
$0.4578
25,000 +
$0.4121
Click for Quote
Log in
to unlock special pricing