- Home ›
- All Products›
- 29R147WT
29R147WT
Essentra
Thumb Screw Knob - Knob Diameter 19.1 mm (0.750 in) - Compatible Thread Sizes 1/4 - Knob Height 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 19.1 mm (0.750 in) - Compatible Thread Sizes 1/4 - Knob Height 8 mm (0.313 in)
Search Keywords: 29R147WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R147WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4712
500
$0.3828
1,000
$0.3819
3,000
$0.3500
5,000
$0.3356
8,000
$0.3348
15,000
$0.3267
25,000 +
$0.2901
Click for Quote
Log in
to unlock special pricing