- Home ›
- All Products›
- 29R147BL
Essentra
29R147BL
Thumb Screw Knob - Knob Diameter 19.1 mm (0.750 in) - Compatible Thread Sizes 1/4 - Knob Height 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 19.1 mm (0.750 in) - Compatible Thread Sizes 1/4 - Knob Height 8 mm (0.313 in)
Search Keywords: 29R147BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R147BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 29R147BL RoHS compliant?
Yes, 29R147BL is RoHS compliant.
What is the lead time for 29R147BL?
The standard lead time for 29R147BL is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$0.4962
500
$0.4031
1,000
$0.3851
3,000
$0.3634
5,000
$0.3534
8,000
$0.3525
10,000
$0.3440
15,000 +
$0.3431
Click for Quote
Log in
to unlock special pricing