- Home ›
- All Products›
- 29R141WT
29R141WT
Essentra
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 1/4 - Knob Height 8.3 mm (0.328 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 1/4 - Knob Height 8.3 mm (0.328 in)
Search Keywords: 29R141WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R141WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.7060
250
$0.5921
1,000
$0.5479
3,000
$0.5029
5,000
$0.5016
8,000
$0.4895
10,000
$0.4882
15,000 +
$0.4830
Click for Quote
Log in
to unlock special pricing