- Home ›
- All Products›
- 29R010WT
29R010WT
Essentra
Thumb Screw Knob - Knob Diameter 16.7 mm (0.656 in) - Compatible Thread Sizes #10 - Knob Height 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 16.7 mm (0.656 in) - Compatible Thread Sizes #10 - Knob Height 6.4 mm (0.250 in)
Search Keywords: 29R010WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R010WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4712
500
$0.3828
1,000
$0.3771
3,000
$0.3500
5,000
$0.3356
8,000
$0.3306
15,000
$0.3256
25,000 +
$0.2901
Click for Quote
Log in
to unlock special pricing