- Home ›
- All Products›
- 29M601RB
29M601RB
Essentra
Thumb Screw Knob - Knob Diameter 25.4 mm (1 in) - Compatible Thread Sizes M6 - Knob Height 8.3 mm (0.327 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 25.4 mm (1 in) - Compatible Thread Sizes M6 - Knob Height 8.3 mm (0.327 in)
Search Keywords: 29M601RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29M601RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
500
$0.5737
1,000
$0.5481
2,500
$0.5172
5,000
$0.4527
7,500
$0.4516
10,000
$0.4407
15,000
$0.4396
25,000 +
$0.3914
Click for Quote
Log in
to unlock special pricing