- Home ›
- All Products›
- 29M600RB
29M600RB
Essentra
Thumb Screw Knob - Knob Diameter 19.1 mm (0.752 in) - Compatible Thread Sizes M6 - Knob Height 7.9 mm (0.311 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 19.1 mm (0.752 in) - Compatible Thread Sizes M6 - Knob Height 7.9 mm (0.311 in)
Search Keywords: 29M600RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29M600RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
500
$0.3827
1,000
$0.3817
2,500
$0.3499
5,000
$0.3019
7,500
$0.3012
10,000
$0.3004
15,000
$0.2939
25,000 +
$0.2644
Click for Quote
Log in
to unlock special pricing