- Home ›
- All Products›
- 29M400RB
29M400RB
Essentra
Thumb Screw Knob - Knob Diameter 12.7 mm (0.500 in) - Compatible Thread Sizes M4 - Knob Height 5.6 mm (0.22 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 12.7 mm (0.500 in) - Compatible Thread Sizes M4 - Knob Height 5.6 mm (0.22 in)
Search Keywords: 29M400RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29M400RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2745
3,000
$0.2589
5,000
$0.2552
8,000
$0.2482
10,000
$0.2476
25,000
$0.2146
50,000 +
$0.2141
Click for Quote
Log in
to unlock special pricing