- Home ›
- All Products›
- 29M300RB
29M300RB
Essentra
Thumb Screw Knob - Knob Diameter 9.5 mm (0.374 in) - Compatible Thread Sizes M3 - Knob Height 5.2 mm (0.205 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 9.5 mm (0.374 in) - Compatible Thread Sizes M3 - Knob Height 5.2 mm (0.205 in)
Search Keywords: 29M300RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29M300RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2473
3,000
$0.2365
5,000
$0.2299
8,000
$0.2236
10,000
$0.2230
25,000
$0.1933
50,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing