- Home ›
- All Products›
- 299403
Essentra
299403
Free Swinging Hinge - Overall Length - 40.0 mm (1.575 in) - Overall Width - 40.0 mm (1.575 in) - Overall Thickness - 9.0 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Overall Length - 40.0 mm (1.575 in) - Overall Width - 40.0 mm (1.575 in) - Overall Thickness - 9.0 mm (0.354 in) - Material - Stainless Steel
Search Keywords: 299403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:299403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 299403 RoHS compliant?
Yes, 299403 is RoHS compliant.
What is the lead time for 299403?
The standard lead time for 299403 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
1
$23.07
5
$21.58
10
$18.77
25
$18.21
50
$17.68
100
$16.68
250 +
$15.87
Click for Quote
Log in
to unlock special pricing