- Home ›
- All Products›
- 287500
287500
Essentra
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 500.0 mm (19.685 in) - Mounting Hole Distance ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 500.0 mm (19.685 in) - Mounting Hole Distance - 500.0 mm (19.685 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 287500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:287500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.17
50
$7.81
100
$7.16
250
$6.58
500
$6.56
1,000 +
$6.40
Click for Quote
Log in
to unlock special pricing