- Home ›
- All Products›
- 287300
287300
Essentra
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 300.0 mm (11.811 in) - Mounting Hole Distance ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 300.0 mm (11.811 in) - Mounting Hole Distance - 300.0 mm (11.811 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 287300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:287300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$8.58
25
$6.69
50
$6.67
100
$5.88
250
$5.57
500
$5.34
1,000
$5.20
2,500 +
$5.06
Click for Quote
Log in
to unlock special pricing